LTC2051HVCS8#TRPBF

Analog Devices
584-C2051HVCS8TRPBF
LTC2051HVCS8#TRPBF

Mfr.:

Description:
Precision Amplifiers 2x Zero-Drift Op Amps

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.009

Stock:
2.009
Can Dispatch Immediately
On Order:
5.000
Expected 11/17/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
7,40 € 7,40 €
5,74 € 57,40 €
5,33 € 133,25 €
4,88 € 488,00 €
4,66 € 1.165,00 €
4,53 € 2.265,00 €
4,41 € 4.410,00 €
Full Reel (Order in multiples of 2500)
4,17 € 10.425,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
7,56 €
Min:
1

Similar Product

Analog Devices LTC2051HVCS8#PBF
Analog Devices
Precision Amplifiers 2x Zero-Drift Op Amps

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Precision Amplifiers
RoHS:  
2 Channel
3 MHz
2 V/us
500 nV
25 pA
11 V
2.7 V
850 uA
10 mA
130 dB
SOIC-8
SMD/SMT
Shutdown
0 C
+ 70 C
LTC2051
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Product Type: Precision Amplifiers
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Unit Weight: 345,060 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.