LTC2051HVCMS8#PBF

Analog Devices
584-LTC2051HVCMS8PBF
LTC2051HVCMS8#PBF

Mfr.:

Description:
Precision Amplifiers 2x Zero-Drift Op Amps

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 875

Stock:
875 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,07 € 8,07 €
6,28 € 62,80 €
5,56 € 278,00 €
5,33 € 533,00 €
5,10 € 1.275,00 €
4,95 € 2.475,00 €
4,83 € 4.830,00 €
4,70 € 11.750,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Precision Amplifiers
RoHS:  
2 Channel
3 MHz
2 V/us
500 nV
25 pA
11 V
2.7 V
850 uA
10 mA
130 dB
MSOP-8
SMD/SMT
Shutdown
0 C
+ 70 C
LTC2051
Tube
Amplifier Type: Zero-Drift Operational Amplifier
Brand: Analog Devices
Ios - Input Offset Current: 150 pA
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 130 dB
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Voltage Gain dB: 140 dB
Unit Weight: 100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.