LTC2051CS8#PBF

Analog Devices
584-LTC2051CS8#PBF
LTC2051CS8#PBF

Mfr.:

Description:
Precision Amplifiers 2x Zero-Drift Op Amps

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 349

Stock:
349 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,02 € 6,02 €
4,61 € 46,10 €
4,27 € 106,75 €
3,87 € 387,00 €
3,68 € 1.104,00 €
3,58 € 1.790,00 €
3,52 € 3.520,00 €
3,49 € 8.725,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
6,05 €
Min:
1

Similar Product

Analog Devices LTC2051CS8#TRPBF
Analog Devices
Precision Amplifiers 2x Zero-Drift Op Amps

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Precision Amplifiers
RoHS:  
2 Channel
3 MHz
2 V/us
500 nV
25 pA
6 V
2.7 V
850 uA
10 mA
130 dB
SOIC-8
SMD/SMT
Shutdown
0 C
+ 70 C
LTC2051
Tube
Amplifier Type: Zero-Drift Operational Amplifier
Brand: Analog Devices
Ios - Input Offset Current: 150 pA
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 130 dB
Factory Pack Quantity: 100
Subcategory: Amplifier ICs
Voltage Gain dB: 140 dB
Unit Weight: 203 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.