LTC2051CDD#PBF

Analog Devices
584-LTC2051CDD#PBF
LTC2051CDD#PBF

Mfr.:

Description:
Precision Amplifiers 2x Zero-Drift Op Amps

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 53

Stock:
53 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,85 € 6,85 €
5,30 € 53,00 €
4,91 € 122,75 €
4,44 € 444,00 €
4,18 € 1.011,56 €
4,12 € 1.994,08 €
4,03 € 4.388,67 €
3,88 € 9.859,08 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Precision Amplifiers
RoHS:  
2 Channel
3 MHz
2 V/us
500 nV
25 pA
6 V
2.7 V
850 uA
10 mA
130 dB
DFN-8
SMD/SMT
Shutdown
0 C
+ 70 C
LTC2051
Tube
Amplifier Type: Zero-Drift Operational Amplifier
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: US
Country of Origin: TH
Ios - Input Offset Current: 150 pA
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 130 dB
Factory Pack Quantity: 121
Subcategory: Amplifier ICs
Voltage Gain dB: 140 dB
Unit Weight: 50 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542390000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99