LTC2050HVHS5#TRMPBF

Analog Devices
584-C2050HVHS5TRMPBF
LTC2050HVHS5#TRMPBF

Mfr.:

Description:
Precision Amplifiers Zero-Drift Op Amps in SOT-23

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
5.475
Expected 6/1/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,36 € 4,36 €
3,32 € 33,20 €
3,06 € 76,50 €
2,78 € 278,00 €
2,64 € 660,00 €
Full Reel (Order in multiples of 500)
2,55 € 1.275,00 €
2,53 € 2.530,00 €
2,49 € 6.225,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Precision Amplifiers
RoHS:  
Operational Amplifiers
SMD/SMT
LTC2050
Reel
Cut Tape
MouseReel
Amplifier Type: Zero Drift Amplifier
Brand: Analog Devices
CMRR - Common Mode Rejection Ratio: 130 dB
Development Kit: DC417B
GBP - Gain Bandwidth Product: 3 MHz
Ib - Input Bias Current: 20 pA
In - Input Noise Current Density: 3 fA
Ios - Input Offset Current: 1 nA
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Number of Channels: 1 Channel
Operating Supply Current: 800 uA
Output Current per Channel: 10 mA
Output Type: Rail-to-Rail
Package/Case: SOT-23-5
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 130 dB
Shutdown: No Shutdown
SR - Slew Rate: 2 V/us
Factory Pack Quantity: 500
Subcategory: Amplifier ICs
Supply Voltage - Max: 11 V
Supply Voltage - Min: 2.7 V
Voltage Gain dB: 140 dB
Vos - Input Offset Voltage: 500 nV
Unit Weight: 157,316 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.