LTC2050CS8#PBF

Analog Devices
584-LTC2050CS8#PBF
LTC2050CS8#PBF

Mfr.:

Description:
Precision Amplifiers Zero-Drift Op Amps in SOT-23

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 563

Stock:
563 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,77 € 3,77 €
2,86 € 28,60 €
2,63 € 65,75 €
2,37 € 237,00 €
2,23 € 669,00 €
2,11 € 2.110,00 €
2,06 € 5.150,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Precision Amplifiers
RoHS:  
1 Channel
3 MHz
2 V/us
500 nV
20 pA
6 V
2.7 V
800 uA
10 mA
130 dB
SOIC-8
SMD/SMT
Shutdown
0 C
+ 70 C
LTC2050
Tube
Amplifier Type: Zero Drift Amplifier
Brand: Analog Devices
Development Kit: DC417B
In - Input Noise Current Density: 3 fA
Ios - Input Offset Current: 200 pA
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 130 dB
Factory Pack Quantity: 100
Subcategory: Amplifier ICs
Voltage Gain dB: 140 dB
Unit Weight: 100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.