LTC2050CS6#TRMPBF

Analog Devices
584-LTC2050CS6TRMPBF
LTC2050CS6#TRMPBF

Mfr.:

Description:
Precision Amplifiers Zero-Drift Op Amps in SOT-23

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 881

Stock:
881 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,33 € 5,33 €
3,77 € 37,70 €
3,51 € 87,75 €
3,09 € 309,00 €
2,93 € 732,50 €
Full Reel (Order in multiples of 500)
2,63 € 1.315,00 €
2,22 € 2.220,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Precision Amplifiers
RoHS:  
1 Channel
3 MHz
2 V/us
500 nV
20 pA
6 V
2.7 V
800 uA
10 mA
130 dB
SOT-23-6
SMD/SMT
Shutdown
0 C
+ 70 C
LTC2050
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Country of Assembly: TH
Country of Diffusion: Not Available
Country of Origin: US
In - Input Noise Current Density: 0.003 pA/sqrt Hz
Ios - Input Offset Current: 200 pA
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 130 dB
Factory Pack Quantity: 500
Subcategory: Amplifier ICs
Voltage Gain dB: 140 dB
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542390000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.