LTC2000ACY-16#PBF

Analog Devices
584-LTC2000ACY-16PBF
LTC2000ACY-16#PBF

Mfr.:

Description:
Digital to Analog Converters - DAC 16-/14-/11-B 2.7Gsps DACs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

In Stock: 170

Stock:
170 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
182,02 € 182,02 €
155,37 € 1.553,70 €
145,63 € 3.640,75 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital to Analog Converters - DAC
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
LTC2000A
16 bit
2.7 GS/s
1 Channel
2.2 ns
Current
LVDS, SPI
1.86 V, 3.3 V
1.86 V, 3.3 V
0 C
+ 70 C
SMD/SMT
BGA-170
Tray
Architecture: Current Steering
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Development Kit: DC2303A-D, DC2085A-D
DNL - Differential Nonlinearity: 0.5 LSB
Gain Error: 0.5 % FSR
INL - Integral Nonlinearity: 1 LSB
Input Type: Parallel
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Operating Supply Current: 780 mA
Pd - Power Dissipation: 2.408 W
Product Type: DACs - Digital to Analog Converters
Reference Type: External, Internal
Reference Voltage: 1.25 V
SFDR - Spurious Free Dynamic Range: 75 dBc
Shutdown: No Shutdown
Factory Pack Quantity: 170
Subcategory: Data Converter ICs
Supply Voltage - Max: 1.92 V, 3.465 V
Supply Voltage - Min: 1.8 V, 3.135 V
Type: High Speed
Unit Weight: 1,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390040
MXHTS:
8542399999
ECCN:
3A001.a.5.b.2.a