LTC1998IS6#TRMPBF

Analog Devices
584-LTC1998IS6TRMPBF
LTC1998IS6#TRMPBF

Mfr.:

Description:
Analog Comparators 2.5 A, 1 Accurate SOT-23 Comparator and Voltage Reference for Battery Monitoring

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.493

Stock:
3.493 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,87 € 3,87 €
2,94 € 29,40 €
2,71 € 67,75 €
2,45 € 245,00 €
2,40 € 600,00 €
Full Reel (Order in multiples of 500)
2,39 € 1.195,00 €
2,25 € 2.250,00 €
2,15 € 5.375,00 €
2,11 € 10.550,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,98 €
Min:
1

Similar Product

Analog Devices LTC1998IS6#TRPBF
Analog Devices
Analog Comparators 2.5 A, 1 Accurate SOT-23 Comparator and Voltage Reference for Battery Monitoring

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog Comparators
RoHS:  
SMD/SMT
SOT-23-6
1 Channel
CMOS, TTL
350 us
General Purpose
1.5 V
5.5 V
2.5 uA
- 40 C
+ 85 C
LTC1998
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Product: Analog Comparators
Product Type: Analog Comparators
Propagation Delay Time: 150 us
Factory Pack Quantity: 500
Subcategory: Amplifier ICs
Unit Weight: 12,542 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.