LTC1966CMS8#PBF

Analog Devices
584-LTC1966CMS8#PBF
LTC1966CMS8#PBF

Mfr.:

Description:
Power Management Specialised - PMIC Prec uP, DS RMS-to-DC Conv

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 17.129

Stock:
17.129 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,70 € 8,70 €
6,80 € 68,00 €
6,03 € 301,50 €
5,79 € 579,00 €
5,57 € 1.392,50 €
5,44 € 5.440,00 €
2.500 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
8,97 €
Min:
1

Similar Product

Analog Devices LTC1966CMS8#TRPBF
Analog Devices
Power Management Specialised - PMIC Prec uP, DS RMS-to-DC Conv

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management Specialised - PMIC
RoHS:  
LTC1966
Converters
SMD/SMT
MSOP-8
10 mA
5.5 V
0 C
+ 70 C
158 uA
Tube
Brand: Analog Devices
Country of Assembly: MY
Country of Diffusion: US
Country of Origin: MY
Input Voltage Range: - 5 V to 5.5 V
Operating Supply Current: 170 uA
Operating Supply Voltage: 2.7 V to 5.5 V
Output Voltage Range: - 5.5 V to 5.5 V
Product: PMICs
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 50
Subcategory: PMIC - Power Management ICs
Unit Weight: 100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99