LTC1867AIGN#WPBF

Analog Devices
584-LTC1867AIGN#WPBF
LTC1867AIGN#WPBF

Mfr.:

Description:
Analog to Digital Converters - ADC 16-B, 8-Ch 200ksps ADCs

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
24,14 € 2.414,00 €
23,19 € 6.957,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
RoHS:  
LTC1867
SMD/SMT
SSOP-16
16 bit
8 Channel
200 ks/s
Differential/Single-Ended
2.7 V to 3.6 V
89 dB
0 C
+ 70 C
Tube
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
DNL - Differential Nonlinearity: 1.75 LSB
FPBW - Full Power Bandwidth: 1.25 MHz
Gain Error: 64 LSB
INL - Integral Nonlinearity: 2.5 LSB
Number of Converters: 1 Converter
Pd - Power Dissipation: 6.5 mW
Product: ADCs - Analog to Digital Converters
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Supply
Shutdown: No Shutdown
SINAD - Signal to Noise and Distortion Ratio: 88 dB
Factory Pack Quantity: 100
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
THD - Total Harmonic Distortion: - 95 dB
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
USHTS:
8542390030
MXHTS:
8542399999
ECCN:
EAR99