LTC1865LCMS#PBF

Analog Devices
584-LTC1865LCMS#PBF
LTC1865LCMS#PBF

Mfr.:

Description:
Analog to Digital Converters - ADC Power, 3V, 16-Bit, 150ksps 1- and 2-Channel ADCs in MSOP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 142

Stock:
142 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,79 € 18,79 €
15,03 € 150,30 €
13,52 € 676,00 €
13,05 € 1.305,00 €
12,56 € 3.140,00 €
12,26 € 6.130,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
RoHS:  
LTC1865L
SMD/SMT
MSOP-10
16 bit
2 Channel
SPI
150 kS/s
Differential/Single-Ended
SAR
2.7 V to 3.6 V
82 dB
0 C
+ 70 C
Tube
Brand: Analog Devices
Country of Assembly: TH
Country of Diffusion: US
Country of Origin: TH
DNL - Differential Nonlinearity: 2 LSB
FPBW - Full Power Bandwidth: 10 MHz
INL - Integral Nonlinearity: 8 LSB
Number of Converters: 1 Converter
Pd - Power Dissipation: 1.22 mW
Product: ADCs
Product Type: ADCs - Analog to Digital Converters
Reference Type: External
Reference Voltage: 2.5 V
Shutdown: Shutdown
SINAD - Signal to Noise and Distortion Ratio: 82 dB
Factory Pack Quantity: 50
Subcategory: Data Converter ICs
THD - Total Harmonic Distortion: 92 dB
Type: Precision
Unit Weight: 245 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
MXHTS:
8542399999
ECCN:
EAR99