LTC1864CS8#PBF

Analog Devices
584-LTC1864CS8#PBF
LTC1864CS8#PBF

Mfr.:

Description:
Analog to Digital Converters - ADC Power, 16-Bit, 250ksps 1- and 2-Channel ADCs in SOIC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 173

Stock:
173
Can Dispatch Immediately
On Order:
200
Expected 7/27/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,45 € 15,45 €
12,28 € 122,80 €
11,49 € 287,25 €
10,61 € 1.061,00 €
10,12 € 3.036,00 €
9,94 € 4.970,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
RoHS:  
LTC1864
SMD/SMT
SOIC-8
16 bit
1 Channel
Serial
250 kS/s
Differential/Single-Ended
SAR
4.75 V to 5.25 V
4.75 V to 5.25 V
87 dB
0 C
+ 70 C
Tube
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Development Kit: DC416A
DNL - Differential Nonlinearity: 2 LSB
FPBW - Full Power Bandwidth: 20 MHz
INL - Integral Nonlinearity: 8 LSB
Pd - Power Dissipation: 4.25 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External
SFDR - Spurious Free Dynamic Range: 94 dB
Shutdown: Shutdown
SINAD - Signal to Noise and Distortion Ratio: 76 dB
Factory Pack Quantity: 100
Subcategory: Data Converter ICs
THD - Total Harmonic Distortion: 77 dB
Type: Precision
Unit Weight: 100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
MXHTS:
8542399999
ECCN:
EAR99

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

Analog to Digital Converters (ADC, A/D)

Analog Devices Inc. Analog-to-Digital Converters (ADC, A/D) translate analog electrical signals for data-processing purposes. With products matching performance, power, cost, and size needs, Analog Devices offers a large A/D converter portfolio.