LTC1863IGN#TRPBF

Analog Devices
584-LTC1863IGN#TRPBF
LTC1863IGN#TRPBF

Mfr.:

Description:
Analog to Digital Converters - ADC 12-bit, 8-Ch 200ksps ADCs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.563

Stock:
1.563 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1563 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
13,09 € 13,09 €
10,36 € 103,60 €
9,48 € 237,00 €
8,74 € 874,00 €
8,47 € 2.117,50 €
8,32 € 4.160,00 €
8,15 € 8.150,00 €
Full Reel (Order in multiples of 2500)
8,15 € 20.375,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
13,48 €
Min:
1

Similar Product

Analog Devices LTC1863IGN#PBF
Analog Devices
Analog to Digital Converters - ADC 12-bit, 8-Ch 200ksps ADCs

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
RoHS:  
LTC1863
SMD/SMT
SSOP-16
12 bit
8 Channel
200 kS/s
Pseudo-Differential/Single-Ended
SAR
4.75 V to 5.25 V
4.75 V to 5.25 V
Reel
Cut Tape
MouseReel
Brand: Analog Devices
DNL - Differential Nonlinearity: 1 LSB
Gain Error: 6 LSB
INL - Integral Nonlinearity: 1 LSB
Pd - Power Dissipation: 6.5 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: Internal
SFDR - Spurious Free Dynamic Range: 94.5 dB
Shutdown: Shutdown
SINAD - Signal to Noise and Distortion Ratio: 73.5 dB
Factory Pack Quantity: 2500
Subcategory: Data Converter ICs
THD - Total Harmonic Distortion: - 94.5 dB
Type: Precision
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

Analog to Digital Converters (ADC, A/D)

Analog Devices Inc. Analog-to-Digital Converters (ADC, A/D) translate analog electrical signals for data-processing purposes. With products matching performance, power, cost, and size needs, Analog Devices offers a large A/D converter portfolio.