LTC1860LIMS8#PBF

Analog Devices
584-LTC1860LIMS8#PBF
LTC1860LIMS8#PBF

Mfr.:

Description:
Analog to Digital Converters - ADC Power, 3V, 12-Bit, 150ksps 1- and 2-Channel ADCs in MSOP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 106

Stock:
106 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,71 € 10,71 €
8,43 € 84,30 €
7,78 € 389,00 €
6,44 € 644,00 €
6,26 € 1.565,00 €
6,09 € 3.045,00 €
5,88 € 5.880,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
RoHS:  
LTC1860L
SMD/SMT
MSOP-8
12 bit
1 Channel
Serial
250 kS/s
Differential/Single-Ended
SAR
3 V
3 V
72 dB
- 40 C
+ 85 C
Tube
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
DNL - Differential Nonlinearity: 1 LSB
FPBW - Full Power Bandwidth: 20 MHz
INL - Integral Nonlinearity: 1 LSB
Pd - Power Dissipation: 1.22 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External
Shutdown: Shutdown
SINAD - Signal to Noise and Distortion Ratio: 71 dB
Factory Pack Quantity: 50
Subcategory: Data Converter ICs
THD - Total Harmonic Distortion: 77 dB
Type: Precision
Unit Weight: 27,587 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
MXHTS:
8542399999
ECCN:
EAR99

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

Analog to Digital Converters (ADC, A/D)

Analog Devices Inc. Analog-to-Digital Converters (ADC, A/D) translate analog electrical signals for data-processing purposes. With products matching performance, power, cost, and size needs, Analog Devices offers a large A/D converter portfolio.