LTC1851IFW#TRPBF

Analog Devices
584-LTC1851IFW#TRPBF
LTC1851IFW#TRPBF

Mfr.:

Description:
Analog to Digital Converters - ADC 8-Ch, 12-B, 1.25Msps Smpl ADCs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1800   Multiples: 1800
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1800)
14,10 € 25.380,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
22,10 €
Min:
1

Similar Product

Analog Devices LTC1851IFW#PBF
Analog Devices
Analog to Digital Converters - ADC 8-Ch, 12-B, 1.25Msps Smpl ADCs

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
RoHS:  
LTC1851
SMD/SMT
TSSOP-48
12 bit
8 Channel
Parallel
1.25 MS/s
Pseudo-Differential/Single-Ended
SAR
5 V
Reel
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
DNL - Differential Nonlinearity: 1 LSB
Gain Error: 6 LSB
INL - Integral Nonlinearity: 1 LSB
Pd - Power Dissipation: 40 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: Internal
SFDR - Spurious Free Dynamic Range: 90 dB
Shutdown: Shutdown
SINAD - Signal to Noise and Distortion Ratio: 71 dB
Factory Pack Quantity: 1800
Subcategory: Data Converter ICs
THD - Total Harmonic Distortion: - 87 dB
Type: Precision
Unit Weight: 191 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390030
MXHTS:
8542399999
ECCN:
EAR99