LTC1850IFW#PBF

Analog Devices
584-LTC1850IFW#PBF
LTC1850IFW#PBF

Mfr.:

Description:
Analog to Digital Converters - ADC 8-Ch, 10-B/12-B, 1.25Msps Smpl ADCs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,38 € 19,38 €
15,50 € 155,00 €
13,89 € 347,25 €
13,37 € 1.564,29 €
13,13 € 3.584,49 €
12,99 € 6.585,93 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
RoHS:  
LTC1850
SMD/SMT
TSSOP-48
10 bit
8 Channel
Parallel
1.25 MS/s
Pseudo-Differential/Single-Ended
SAR
5 V
Tube
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
DNL - Differential Nonlinearity: 0.5 LSB
Gain Error: 2 LSB
INL - Integral Nonlinearity: 0.5 LSB
Pd - Power Dissipation: 40 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: Internal
SFDR - Spurious Free Dynamic Range: 84 dB
Shutdown: Shutdown
SINAD - Signal to Noise and Distortion Ratio: 61 dB
Factory Pack Quantity: 39
Subcategory: Data Converter ICs
THD - Total Harmonic Distortion: - 81 dB
Type: Precision
Unit Weight: 191 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390030
MXHTS:
8542399999
ECCN:
EAR99