LTC1844ES5-SD#TRPBF

Analog Devices
584-C1844ES5-SDTRPBF
LTC1844ES5-SD#TRPBF

Mfr.:

Description:
LDO Voltage Regulators 150mA, uP, L N, VLDO Lin Reg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 345

Stock:
345
Can Dispatch Immediately
On Order:
2.500
Expected 7/28/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,98 € 3,98 €
3,03 € 30,30 €
2,79 € 69,75 €
2,53 € 253,00 €
2,40 € 600,00 €
2,25 € 2.250,00 €
Full Reel (Order in multiples of 2500)
2,18 € 5.450,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,98 €
Min:
1

Similar Product

Analog Devices LTC1844ES5-SD#TRMPBF
Analog Devices
LDO Voltage Regulators 150mA, uP, L N, VLDO Lin Reg

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-5
1.25 V to 6 V
150 mA
1 Output
Positive
35 uA
1.6 V
6.5 V
50 dB
Adjustable
- 40 C
+ 125 C
135 mV
LTC1844
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Dropout Voltage - Max: 200 mV
Ib - Input Bias Current: 30 nA
Line Regulation: 4 mV
Load Regulation: 9 mV
Operating Supply Current: 35 uA
Output Voltage Range: 1.25 V to 6 V
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Reference Voltage: 1.25 V
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Type: VLDO Linear Regulator
Voltage Regulation Accuracy: 1.75 %
Unit Weight: 3,293 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99