LTC1844ES5-SD#TRM

584-LTC1844ES5-SDTRM
LTC1844ES5-SD#TRM

Mfr.:

Description:
LDO Voltage Regulators LTC1844 - 150mA, Micropower, Low Noise, VLDO Linear Regulator

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

RoHS Version

Analog Devices LTC1844ES5-SD#TRMPBF
Analog Devices
LDO Voltage Regulators 150mA, uP, L N, VLDO Lin Reg

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: LDO Voltage Regulators
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: No - RoHS Version Available
SMD/SMT
SOT-5
Adjustable
150 mA
1 Output
Positive
50 dB
Adjustable
- 40 C
+ 125 C
135 mV
LTC1844
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Development Kit: DC660A
Dropout Voltage - Max: 200 mV
Ib - Input Bias Current: 30 nA
Line Regulation: 4 mV
Load Regulation: 9 mV
Operating Supply Current: 35 uA
Output Voltage Range: 1.25 V to 6 V
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Reference Voltage: 1.25 V
Subcategory: PMIC - Power Management ICs
Type: VLDO Linear Regulator
Voltage Regulation Accuracy: 1.75 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99