LTC1840IGN#PBF

Analog Devices
584-LTC1840IGN#PBF
LTC1840IGN#PBF

Mfr.:

Description:
Digital to Analog Converters - DAC 2x Fan Cntr w/ 2-Wire Int

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 184

Stock:
184 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,75 € 8,75 €
6,35 € 63,50 €
5,81 € 581,00 €
5,51 € 1.102,00 €
5,40 € 2.700,00 €
5,26 € 5.260,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital to Analog Converters - DAC
RoHS:  
LTC1840
8 bit
2 Channel
Current
2-Wire, I2C, SMBus
2.7 V to 5.75 V
2.7 V to 5.75 V
- 40 C
+ 85 C
SMD/SMT
SSOP-16
Tube
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: US
Country of Origin: MY
DNL - Differential Nonlinearity: +/- 0.9 LSB
INL - Integral Nonlinearity: +/- 4 LSB
Number of Converters: 2 Converter
Operating Supply Current: 500 uA
Pd - Power Dissipation: 1.2 mW
Product Type: DACs - Digital to Analog Converters
Reference Type: Supply
Shutdown: No Shutdown
Factory Pack Quantity: 100
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.75 V
Supply Voltage - Min: 2.7 V
Type: Fan Controller
Unit Weight: 200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390040
MXHTS:
8542399999
ECCN:
EAR99