LTC1821AIGW#PBF

Analog Devices
584-LTC1821AIGW#PBF
LTC1821AIGW#PBF

Mfr.:

Description:
Digital to Analog Converters - DAC 16-B, Ultra Precise, Fast Settling VOUT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
100,53 € 100,53 €
84,55 € 845,50 €
79,56 € 1.989,00 €
77,14 € 7.405,44 €
256 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital to Analog Converters - DAC
RoHS:  
LTC1821
16 bit
1 Channel
2 us
Voltage Buffered
Parallel
- 40 C
+ 85 C
SMD/SMT
SSOP-36
Tube
Architecture: R-2R
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
DNL - Differential Nonlinearity: 0.25 LSB
Features: Asynchronous Clear Pin, Low Glitch Impulse
Gain Error: 5 LSB
INL - Integral Nonlinearity: 0.25 LSB
Input Type: Parallel
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Operating Supply Current: 4.5 uA
Pd - Power Dissipation: 40 mW
Product Type: DACs - Digital to Analog Converters
Reference Type: External
Reference Voltage: 10 V
Shutdown: No Shutdown
Factory Pack Quantity: 32
Subcategory: Data Converter ICs
Supply Voltage - Max: 16.5 V
Supply Voltage - Min: 4.5 V
Type: Ultra Precise
Unit Weight: 1,278 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390040
MXHTS:
8542399999
ECCN:
EAR99