LTC1799CS5#TRMPBF

Analog Devices
584-LTC1799CS5TRMPBF
LTC1799CS5#TRMPBF

Mfr.:

Description:
Silicon Oscillators 1kHz to 33MHz Res Set SOT-23 Osc

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.705

Stock:
1.705 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,31 € 4,31 €
3,66 € 36,60 €
3,44 € 86,00 €
3,35 € 167,50 €
3,12 € 312,00 €
2,97 € 742,50 €
Full Reel (Order in multiples of 500)
2,84 € 1.420,00 €
2,73 € 2.730,00 €
2,59 € 6.475,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,26 €
Min:
1

Similar Product

Analog Devices LTC1799CS5#TRPBF
Analog Devices
Silicon Oscillators 1kHz to 33MHz Res Set SOT-23 Osc

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Silicon Oscillators
RoHS:  
Silicon Oscillators
Resistor Set
TSOT-23-5
1 kHz to 33 MHz
300 PPM
5 pF
2.7 V
5.5 V
CMOS
SMD/SMT
0 C
+ 70 C
2.9 mm
1.75 mm
1 mm
LTC1799
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Current Rating: 700 uA
Duty Cycle - Max: 55 %
Mounting Style: SMD/SMT
Factory Pack Quantity: 500
Subcategory: Oscillators
Unit Weight: 12,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542391010
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More