LTC1760CFW#PBF

Analog Devices
584-LTC1760CFW#PBF
LTC1760CFW#PBF

Mfr.:

Description:
Battery Management 2x Smart Bat S Manager

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.018

Stock:
1.018 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,10 € 22,10 €
17,77 € 177,70 €
16,25 € 406,25 €
15,38 € 1.799,46 €
14,87 € 4.059,51 €
1.014 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
22,10 €
Min:
1

Similar Product

Analog Devices LTC1760CFW#TRPBF
Analog Devices
Battery Management 2x Smart Bat S Manager

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Battery Management
RoHS:  
Charge Management
Lithium-ion, Lithium Polymer, Nickel Cadmium (NiCd), Nickel Metal Hydride (NiMH)
0 V to 28 V
6 V to 28 V
TSSOP-48
SMD/SMT
LTC1760
Tube
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Development Kit: DC486B
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: 0 C
Operating Supply Current: 1.3 mA
Product Type: Battery Management
Factory Pack Quantity: 39
Subcategory: PMIC - Power Management ICs
Unit Weight: 407 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99