LTC1750IFW#TRPBF

Analog Devices
584-LTC1750IFW#TRPBF
LTC1750IFW#TRPBF

Mfr.:

Description:
Analog to Digital Converters - ADC 14-B, 80Msps Wide B&width ADC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1800   Multiples: 1800
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1800)
70,97 € 127.746,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
RoHS:  
LTC1750
SMD/SMT
TSSOP-48
14 bit
1 Channel
80 MS/s
Differential/Single-Ended
Pipeline
5 V
Reel
Brand: Analog Devices
Development Kit: DC699A-B
DNL - Differential Nonlinearity: 0.5 LSB
Gain Error: 160 LSB
INL - Integral Nonlinearity: 0.75 LSB
Pd - Power Dissipation: 1.45 W
Product Type: ADCs - Analog to Digital Converters
Reference Type: Internal
SFDR - Spurious Free Dynamic Range: 90 dB
Shutdown: No Shutdown
SINAD - Signal to Noise and Distortion Ratio: 75.2 dB
Factory Pack Quantity: 1800
Subcategory: Data Converter ICs
THD - Total Harmonic Distortion: - 90 dB
Type: High Speed
Unit Weight: 191 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390030
MXHTS:
8542399999
ECCN:
3A991.c.3