LTC1741CFW#PBF

Analog Devices
584-LTC1741CFW#PBF
LTC1741CFW#PBF

Mfr.:

Description:
Analog to Digital Converters - ADC 12-B, 65Msps L N ADC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 39   Multiples: 39
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
25,13 € 980,07 €
24,60 € 2.878,20 €
23,86 € 6.513,78 €
5.031 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
RoHS:  
LTC1741
SMD/SMT
TSSOP-48
12 bit
1 Channel
65 MS/s
Differential/Single-Ended
Pipeline
5 V
Tube
Brand: Analog Devices
Development Kit: DC520B-I, DC520B-J
DNL - Differential Nonlinearity: 0.2 LSB
Gain Error: 41 LSB
INL - Integral Nonlinearity: 0.4 LSB
Pd - Power Dissipation: 1.275 W
Product Type: ADCs - Analog to Digital Converters
Reference Type: Internal
SFDR - Spurious Free Dynamic Range: 87 dB
Shutdown: No Shutdown
SINAD - Signal to Noise and Distortion Ratio: 72 dB
Factory Pack Quantity: 39
Subcategory: Data Converter ICs
THD - Total Harmonic Distortion: - 85 dB
Type: High Speed
Unit Weight: 191 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390030
MXHTS:
8542399999
ECCN:
EAR99

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

Analog to Digital Converters (ADC, A/D)

Analog Devices Inc. Analog-to-Digital Converters (ADC, A/D) translate analog electrical signals for data-processing purposes. With products matching performance, power, cost, and size needs, Analog Devices offers a large A/D converter portfolio.