LTC1740IG#TRPBF

Analog Devices
584-LTC1740IG#TRPBF
LTC1740IG#TRPBF

Mfr.:

Description:
Analog to Digital Converters - ADC 14-B, 6Msps, Smpl ADC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
33,99 € 67.980,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
RoHS:  
LTC1740
SMD/SMT
SSOP-36
14 bit
1 Channel
6 MS/s
Differential/Single-Ended
5 V
Reel
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Development Kit: DC528A
DNL - Differential Nonlinearity: 0.5 LSB
Gain Error: 30 LSB
INL - Integral Nonlinearity: 1 LSB
Pd - Power Dissipation: 245 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: Internal
SFDR - Spurious Free Dynamic Range: 92 dB
Shutdown: No Shutdown
SINAD - Signal to Noise and Distortion Ratio: 79.1 dB
Factory Pack Quantity: 2000
Subcategory: Data Converter ICs
THD - Total Harmonic Distortion: - 90 dB
Type: Precision
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390030
MXHTS:
8542399999
ECCN:
EAR99