LTC1740IG#PBF

Analog Devices
584-LTC1740IG#PBF
LTC1740IG#PBF

Mfr.:

Description:
Analog to Digital Converters - ADC 14-B, 6Msps, Smpl ADC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
51,72 € 51,72 €
42,69 € 426,90 €
39,00 € 975,00 €
37,83 € 4.199,13 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
RoHS:  
LTC1740
SMD/SMT
SSOP-36
14 bit
1 Channel
Parallel
6 MS/s
Differential/Single-Ended
Pipeline
4.75 V to 5.25 V
4.75 V to 5.25 V
- 40 C
+ 85 C
Tube
Brand: Analog Devices
Development Kit: DC528A
DNL - Differential Nonlinearity: 0.5 LSB
Gain Error: 30 LSB
INL - Integral Nonlinearity: 1 LSB
Pd - Power Dissipation: 245 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: Internal
SFDR - Spurious Free Dynamic Range: 92 dB
Shutdown: No Shutdown
SINAD - Signal to Noise and Distortion Ratio: 79.1 dB
Factory Pack Quantity: 37
Subcategory: Data Converter ICs
THD - Total Harmonic Distortion: - 90 dB
Type: Precision
Unit Weight: 1,396 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

Analog to Digital Converters (ADC, A/D)

Analog Devices Inc. Analog-to-Digital Converters (ADC, A/D) translate analog electrical signals for data-processing purposes. With products matching performance, power, cost, and size needs, Analog Devices offers a large A/D converter portfolio.