LTC1735CF

584-LTC1735CF
LTC1735CF

Mfr.:

Description:
Switching Voltage Regulators LTC1735 - High Efficiency Synchronous Step-Down Switching Regulator

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

RoHS Version

Analog Devices LTC1735CF#PBF
Analog Devices
Switching Voltage Regulators Hi Eff Sync Buck Sw Reg

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: No - RoHS Version Available
SMD/SMT
TSSOP-20
Buck
800 mV to 6 V
20 A
1 Output
3.5 V
36 V
300 kHz
0 C
+ 85 C
LTC1735
Brand: Analog Devices
Operating Supply Current: 450 uA
Product Type: Switching Voltage Regulators
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.