LTC1706CS8-19#PBF

Analog Devices
584-LTC1706CS8-19PBF
LTC1706CS8-19#PBF

Mfr.:

Description:
Power Management Specialised - PMIC VID V Progmer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,32 € 8,32 €
6,24 € 62,40 €
5,94 € 297,00 €
4,28 € 428,00 €
4,27 € 2.135,00 €
4,03 € 4.030,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management Specialised - PMIC
RoHS:  
LTC1706-19
Programmable
SMD/SMT
SOIC-8
7 A
5.5 V
2.7 V
2 V
0 C
+ 70 C
100 nA
Tube
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Input Voltage Range: 2.7 V to 5.5 V
Operating Supply Current: 100 nA
Operating Supply Voltage: 2.7 V to 5.5 V
Output Voltage Range: 1.3 V to 2 V
Product: PMICs
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 100
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99