LTC1703CG#PBF

Analog Devices
584-LTC1703CG#PBF
LTC1703CG#PBF

Mfr.:

Description:
Switching Voltage Regulators 2x 550kHz Sync 2-PhSw Reg Cntr w/ 5-B VI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,55 € 16,55 €
13,12 € 131,20 €
11,71 € 292,75 €
11,41 € 1.072,54 €
11,16 € 3.147,12 €
11,07 € 5.723,19 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SSOP-28
Buck
900 mV to 2 V
25 A
1 Output
550 kHz
0 C
+ 85 C
LTC1703
Tube
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Input Voltage: 5 V
Load Regulation: 0.1 %
Operating Supply Current: 2.2 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 47
Subcategory: PMIC - Power Management ICs
Type: Synchronous Switching Regulator Controller
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99