LTC1696IS6#TRMPBF

Analog Devices
584-LTC1696IS6TRMPBF
LTC1696IS6#TRMPBF

Mfr.:

Description:
Board Mount Surge Protectors Overvoltage Prot Cntr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 898

Stock:
898 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,85 € 5,85 €
4,51 € 45,10 €
4,17 € 104,25 €
3,80 € 380,00 €
3,79 € 947,50 €
Full Reel (Order in multiples of 500)
3,41 € 1.705,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Board Mount Surge Protectors
RoHS:  
SMD/SMT
SOT-23-6
2.7 VDC to 27 VDC
3.5 mA
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Analog Devices
For Use With: Telecom, Computer Systems
Height: 1 mm
Length: 3.1 mm
Mounting Style: PCB Mount
Product Type: Board Mount Surge Protectors
Series: LTC1696
Factory Pack Quantity: 500
Subcategory: Surge Suppressors
Type: Overvoltage Protector
Width: 1.75 mm
Unit Weight: 454 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
United States
The country is subject to change at the time of shipment.