LTC1696ES6#TRMPBF

Analog Devices
584-LTC1696ES6TRMPBF
LTC1696ES6#TRMPBF

Mfr.:

Description:
Board Mount Surge Protectors Overvoltage Prot Cntr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.473

Stock:
5.473 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,55 € 5,55 €
4,27 € 42,70 €
3,95 € 98,75 €
3,59 € 359,00 €
3,47 € 867,50 €
Full Reel (Order in multiples of 500)
3,31 € 1.655,00 €
3,18 € 3.180,00 €
3,14 € 7.850,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
5,55 €
Min:
1

Similar Product

Analog Devices LTC1696ES6#TRPBF
Analog Devices
Board Mount Surge Protectors Overvoltage Prot Cntr

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Board Mount Surge Protectors
RoHS:  
SMD/SMT
SOT-23-6
2.7 VDC to 27 VDC
3.5 mA
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Analog Devices
For Use With: Telecom, Computer Systems
Height: 1 mm
Length: 3.1 mm
Mounting Style: PCB Mount
Product Type: Board Mount Surge Protectors
Series: LTC1696
Factory Pack Quantity: 500
Subcategory: Surge Suppressors
Type: Overvoltage Protector
Width: 1.75 mm
Unit Weight: 166,228 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
MXHTS:
8542399999
ECCN:
EAR99