LTC1694-1CS5#TRMPBF

Analog Devices
584-C1694-1CS5TRMPBF
LTC1694-1CS5#TRMPBF

Mfr.:

Description:
Interface - Specialised SMBus/I2C Accelerator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.530

Stock:
2.530 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,64 € 4,64 €
3,53 € 35,30 €
3,25 € 81,25 €
2,95 € 295,00 €
2,80 € 700,00 €
Full Reel (Order in multiples of 500)
2,71 € 1.355,00 €
2,67 € 2.670,00 €
2,63 € 6.575,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,64 €
Min:
1

Similar Product

Analog Devices LTC1694-1CS5#TRPBF
Analog Devices
Interface - Specialised SMBus/I2C Accelerator

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Interface - Specialised
RoHS:  
SMBus/I2C Accelerator
6 V
2.7 V
45 uA
0 C
+ 70 C
SMD/SMT
SOT-23-5
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Interface Type: I2C, SMBus
Operating Supply Voltage: 2.7 V to 6 V
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product: I2C and SMBus Bus Buffers and Accelerators
Product Type: Interface - Specialized
Series: LTC1694-1
Factory Pack Quantity: 500
Subcategory: Interface ICs
Unit Weight: 722,643 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99