LTC1690CMS8#PBF

Analog Devices
584-LTC1690CMS8#PBF
LTC1690CMS8#PBF

Mfr.:

Description:
RS-422/RS-485 Interface IC Diff Drvr & Rcv Pair w/ Fail-Safe Rcv O

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,92 € 6,92 €
5,36 € 53,60 €
4,72 € 236,00 €
4,53 € 453,00 €
4,16 € 1.040,00 €
4,12 € 2.060,00 €
4,02 € 4.020,00 €
3,93 € 9.825,00 €
5.000 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RS-422/RS-485 Interface IC
RoHS:  
LTC1690
SMD/SMT
MSOP-8
Transceiver
1 Driver
1 Receiver
5 Mb/s
5.25 V
4.75 V
0 C
+ 70 C
Tube
Brand: Analog Devices
Duplex: Full Duplex
Input Voltage: 5 V
Operating Supply Current: 260 uA
Operating Supply Voltage: 5 V
Output Current: 250 mA
Output Type: 3-State
Product: RS-422/RS-485 Transceivers
Product Type: RS-422/RS-485 Interface IC
Protocol Supported: RS-422, RS-485
Shutdown: Shutdown
Factory Pack Quantity: 50
Subcategory: Interface ICs
Type: Low Power
Unit Weight: 100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.