LTC1689IS#PBF

Analog Devices
584-LTC1689IS#PBF
LTC1689IS#PBF

Mfr.:

Description:
RS-485 Interface IC 100Mbps RS485 Hot Swapable 4x Drvrs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 365

Stock:
365 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,46 € 17,46 €
13,93 € 139,30 €
12,50 € 625,00 €
12,07 € 1.207,00 €
11,60 € 2.900,00 €
11,33 € 5.665,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RS-485 Interface IC
RoHS:  
SMD/SMT
SOIC-16
LTC1689
Driver
100 Mb/s
4 Driver
0 Receiver
5.25 V
3 V
9 mA
- 40 C
+ 85 C
6 kV
Tube
Brand: Analog Devices
Input Voltage: 3 V, 5 V
Operating Supply Voltage: 3 V, 5 V
Output Current: 20 mA
Product: RS-485 Drivers
Product Type: RS-485 Interface IC
Propagation Delay Time: 8 ns
Protocol Supported: RS-485
Shutdown: Shutdown
Factory Pack Quantity: 50
Subcategory: Interface ICs
Type: Ultra High Speed
Unit Weight: 3,188 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.