LTC1688CS#PBF

Analog Devices
584-LTC1688CS#PBF
LTC1688CS#PBF

Mfr.:

Description:
RS-485 Interface IC 100Mbps RS485 Hot Swapable 4x Drvrs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 174

Stock:
174 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,47 € 15,47 €
12,30 € 123,00 €
11,02 € 551,00 €
10,62 € 1.062,00 €
10,16 € 2.540,00 €
9,83 € 4.915,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RS-485 Interface IC
RoHS:  
SMD/SMT
SOIC-16
LTC1688
Driver
100 Mb/s
4 Driver
0 Receiver
5.25 V
3 V
9 mA
0 C
+ 70 C
6 kV
Tube
Brand: Analog Devices
Country of Assembly: MY
Country of Diffusion: US
Country of Origin: US
Input Voltage: 3 V, 5 V
Operating Supply Voltage: 3 V, 5 V
Output Current: 20 mA
Product: RS-485 Drivers
Product Type: RS-485 Interface IC
Propagation Delay Time: 8 ns
Protocol Supported: RS-485
Shutdown: Shutdown
Factory Pack Quantity: 50
Subcategory: Interface ICs
Type: Ultra High Speed
Unit Weight: 440 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99