LTC1685CS8#PBF

Analog Devices
584-LTC1685CS8#PBF
LTC1685CS8#PBF

Mfr.:

Description:
RS-485 Interface IC 52Mbps, Prec Delay, RS485 Fail-Safe Tran

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 66

Stock:
66
Can Dispatch Immediately
On Order:
200
Expected 6/4/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,74 € 9,74 €
7,63 € 76,30 €
7,10 € 177,50 €
6,51 € 651,00 €
6,19 € 1.857,00 €
6,07 € 3.035,00 €
5,93 € 5.930,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RS-485 Interface IC
RoHS:  
SMD/SMT
SOIC-8
LTC1685
Transceiver
52 Mb/s
1 Driver
1 Receiver
Half Duplex
5.25 V
4.75 V
7 mA
0 C
+ 70 C
4 kV
Tube
Brand: Analog Devices
Input Voltage: 5 V
Operating Supply Voltage: 5 V
Product: RS-485 Transceivers
Product Type: RS-485 Interface IC
Propagation Delay Time: 18.5 ns
Protocol Supported: RS-485
Factory Pack Quantity: 100
Subcategory: Interface ICs
Type: High Speed
Unit Weight: 200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99