LTC1661CMS8#PBF

Analog Devices
584-LTC1661CMS8#PBF
LTC1661CMS8#PBF

Mfr.:

Description:
Digital to Analog Converters - DAC uP 2x 10-B DAC in MS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.029

Stock:
1.029 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,74 € 5,74 €
4,40 € 44,00 €
3,96 € 198,00 €
3,70 € 370,00 €
3,52 € 880,00 €
3,41 € 1.705,00 €
3,37 € 3.370,00 €
3,33 € 8.325,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
5,74 €
Min:
1

Similar Product

Analog Devices LTC1661CMS8#TRPBF
Analog Devices
Digital to Analog Converters - DAC uP 2x 10-B DAC in MS

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital to Analog Converters - DAC
RoHS:  
LTC1661
10 bit
2 Channel
30 us
Voltage
Serial
2.7 V to 5.5 V
2.7 V to 5.5 V
0 C
+ 70 C
SMD/SMT
MSOP-8
Tube
Brand: Analog Devices
Country of Assembly: US
Country of Diffusion: Not Available
Country of Origin: TH
DNL - Differential Nonlinearity: +/- 0.1 LSB
INL - Integral Nonlinearity: +/- 0.4 LSB
Operating Supply Current: 120 uA
Pd - Power Dissipation: 260 uW
Product Type: DACs - Digital to Analog Converters
Factory Pack Quantity: 50
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Unit Weight: 100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390040
MXHTS:
8542399999
ECCN:
EAR99