LTC1650AIS#TRPBF

Analog Devices
584-LTC1650AIS#TRPBF
LTC1650AIS#TRPBF

Mfr.:

Description:
Digital to Analog Converters - DAC L Glitch 16-B V Out DAC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
33,81 € 84.525,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital to Analog Converters - DAC
RoHS:  
LTC1650
16 bit
1 Channel
4 us
Voltage
3-Wire, Microwire, SPI
- 40 C
+ 85 C
SMD/SMT
SOIC-16
Reel
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
DNL - Differential Nonlinearity: 0.15 LSB
Features: Asynchronous Clear Input, Glitch Impulse
Gain Error: 4 LSB
INL - Integral Nonlinearity: 4 LSB
Input Type: Digital
Number of Converters: 1 Converter
Operating Supply Current: 5 mA
Pd - Power Dissipation: 50 mW
Product Type: DACs - Digital to Analog Converters
Reference Type: External
Reference Voltage: 4.5 V
Shutdown: No Shutdown
Factory Pack Quantity: 2500
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Type: Low Glitch
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390040
MXHTS:
8542399999
ECCN:
EAR99