LTC1647-2CS8#PBF

Analog Devices
584-LTC1647-2CS8#PBF
LTC1647-2CS8#PBF

Mfr.:

Description:
Hot Swap Voltage Controllers 2x Hot Swap Cntrs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 30

Stock:
30 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,60 € 8,60 €
6,69 € 66,90 €
6,21 € 155,25 €
5,51 € 551,00 €
5,38 € 1.614,00 €
5,32 € 2.660,00 €
5,26 € 5.260,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Hot Swap Voltage Controllers
RoHS:  
Controllers & Switches
Programmable
16.5 V
2.7 V
2 Channel
1 mA
0 C
+ 70 C
SMD/SMT
SOIC-8
Tube
No
Brand: Analog Devices
Input / Supply Voltage - Max: 16.5 V
Input / Supply Voltage - Min: 2.7 V
Product Type: Hot Swap Voltage Controllers
Series: LTC1647
Factory Pack Quantity: 100
Subcategory: PMIC - Power Management ICs
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99