LTC1642IGN#PBF

Analog Devices
584-LTC1642IGN#PBF
LTC1642IGN#PBF

Mfr.:

Description:
Hot Swap Voltage Controllers Hot Swap Cntr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,36 € 13,36 €
10,57 € 105,70 €
9,87 € 246,75 €
9,10 € 910,00 €
8,67 € 2.601,00 €
8,39 € 4.195,00 €
8,23 € 8.230,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Hot Swap Voltage Controllers
RoHS:  
Controllers & Switches
Adjustable
16.5 V
2.97 V
1 Channel
1.25 mA
- 40 C
+ 85 C
SMD/SMT
SSOP-16
Tube
No
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Input / Supply Voltage - Max: 16.5 V
Input / Supply Voltage - Min: 2.97 V
Product Type: Hot Swap Voltage Controllers
Series: LTC1642
Factory Pack Quantity: 100
Subcategory: PMIC - Power Management ICs
Unit Weight: 700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99