LTC1609ACSW#TRPBF

Analog Devices
584-LTC1609ACSWTRPBF
LTC1609ACSW#TRPBF

Mfr.:

Description:
Analog to Digital Converters - ADC 16-Bit, 200ksps, Serial Sampling ADC with Multiple Input Ranges

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
40,12 € 40.120,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
RoHS:  
LTC1609
SMD/SMT
SOIC-20
16 bit
1 Channel
Serial
200 kS/s
Single-Ended
SAR
5 V
5 V
Reel
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
DNL - Differential Nonlinearity: 1 LSB
INL - Integral Nonlinearity: 0.5 LSB
Pd - Power Dissipation: 65 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: Internal
SFDR - Spurious Free Dynamic Range: 102 dB
Shutdown: Shutdown
SINAD - Signal to Noise and Distortion Ratio: 87.5 dB
Factory Pack Quantity: 1000
Subcategory: Data Converter ICs
THD - Total Harmonic Distortion: - 100 dB
Type: Precision
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390030
MXHTS:
8542399999
ECCN:
EAR99