LTC1605AISW#PBF

Analog Devices
584-LTC1605AISW#PBF
LTC1605AISW#PBF

Mfr.:

Description:
Analog to Digital Converters - ADC 16-B, 100ksps, Smpl ADC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 48

Stock:
48 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
63,25 € 63,25 €
54,15 € 541,50 €
51,63 € 1.394,01 €
48,68 € 5.257,44 €
5.022 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
RoHS:  
LTC1605
SMD/SMT
SOIC-28
16 bit
1 Channel
Parallel
100 kS/s
Single-Ended
SAR
5 V
5 V
- 40 C
+ 85 C
Tube
Brand: Analog Devices
Development Kit: DC1255A-A
DNL - Differential Nonlinearity: 1 LSB
FPBW - Full Power Bandwidth: 275 kHz
INL - Integral Nonlinearity: 2 LSB
Pd - Power Dissipation: 55 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
Reference Voltage: 2.5 V
SFDR - Spurious Free Dynamic Range: 94 dB
Shutdown: No Shutdown
SINAD - Signal to Noise and Distortion Ratio: 30 dB
Factory Pack Quantity: 27
Subcategory: Data Converter ICs
THD - Total Harmonic Distortion: - 94 dB
Type: Precision
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

Analog to Digital Converters (ADC, A/D)

Analog Devices Inc. Analog-to-Digital Converters (ADC, A/D) translate analog electrical signals for data-processing purposes. With products matching performance, power, cost, and size needs, Analog Devices offers a large A/D converter portfolio.