LTC1591IG#TRPBF

Analog Devices
584-LTC1591IG#TRPBF
LTC1591IG#TRPBF

Mfr.:

Description:
Digital to Analog Converters - DAC 14-B Parallel L Glitch Mult DAC w/ 4-4xr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
21,39 € 42.780,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital to Analog Converters - DAC
RoHS:  
LTC1591
14 bit
1 Channel
1 us
Current
Parallel
- 40 C
+ 85 C
SMD/SMT
SSOP-28
Reel
Architecture: R-2R
Brand: Analog Devices
DNL - Differential Nonlinearity: 1 LSB
Features: Asynchronous Clear Input, Glitch Impulse
Gain Error: 4 LSB
INL - Integral Nonlinearity: 1 LSB
Input Type: Parallel
Number of Converters: 1 Converter
Operating Supply Current: 10 uA
Pd - Power Dissipation: 55 uW
Power Consumption: 10 uW
Product Type: DACs - Digital to Analog Converters
Reference Type: External
Reference Voltage: 10 V
SFDR - Spurious Free Dynamic Range: 94 dB
Shutdown: No Shutdown
Factory Pack Quantity: 2000
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
THD - Total Harmonic Distortion: 108 dB
Type: Low Glitch
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390040
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

Digital to Analog Converters (DACs)

Analog Devices Digital-to-Analog Converters (DACs) range from 8 bits to 24 bits and from a single channel to as many as 40 channels. Analog Devices DACs are offered in high-density packages with flexible I/O, high DC precision, and low glitch. Analog Devices DACs work well in a wide variety of open-loop or closed-loop systems, adjusting gain, offset, and many other signals, as well as fast-settling DACs suitable for AC applications such as waveform generation. Analog Devices' portfolio includes integrated output amplifier options for ease of use, dynamic range DACs for multicarrier generation over a very wide bandwidth, and various other digital-to-analog converters to suit any design needs.