LTC1590CN#PBF

Analog Devices
584-LTC1590CN#PBF
LTC1590CN#PBF

Mfr.:

Description:
Digital to Analog Converters - DAC 2x Serial 12-B Mult DAC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 88

Stock:
88 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,68 € 17,68 €
14,64 € 146,40 €
12,62 € 315,50 €
12,41 € 1.241,00 €
12,11 € 3.027,50 €
11,95 € 5.975,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital to Analog Converters - DAC
RoHS:  
LTC1590
12 bit
2 Channel
300 ns
Current
3-Wire, SPI
5 V
5 V
0 C
+ 70 C
Through Hole
PDIP-16
Tube
Architecture: R-2R
Brand: Analog Devices
DNL - Differential Nonlinearity: +/- 0.5 LSB
Features: Asynchronous Clear Input, Power-On Reset
Gain Error: 1 LSB
INL - Integral Nonlinearity: +/- 0.5 LSB
Input Type: Digital
Number of Converters: 2 Converter
Operating Supply Current: 10 uA
Pd - Power Dissipation: 55 uW
Product Type: DACs - Digital to Analog Converters
Reference Type: External
Reference Voltage: 10 V
Shutdown: No Shutdown
Factory Pack Quantity: 25
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
THD - Total Harmonic Distortion: - 108 dB
Type: Dual Serial Multiplying DAC
Unit Weight: 1,667 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390040
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

Digital to Analog Converters (DACs)

Analog Devices Digital-to-Analog Converters (DACs) range from 8 bits to 24 bits and from a single channel to as many as 40 channels. Analog Devices DACs are offered in high-density packages with flexible I/O, high DC precision, and low glitch. Analog Devices DACs work well in a wide variety of open-loop or closed-loop systems, adjusting gain, offset, and many other signals, as well as fast-settling DACs suitable for AC applications such as waveform generation. Analog Devices' portfolio includes integrated output amplifier options for ease of use, dynamic range DACs for multicarrier generation over a very wide bandwidth, and various other digital-to-analog converters to suit any design needs.