LTC1569IS8-6#TRPBF

Analog Devices
584-C1569IS8-6TRPBF
LTC1569IS8-6#TRPBF

Mfr.:

Description:
Active Filters Lin Phase, DC Acc, L Pwr, 10th Order Lpa

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.848

Stock:
1.848 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1848 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
18,59 € 18,59 €
14,86 € 148,60 €
13,93 € 348,25 €
13,03 € 1.303,00 €
12,49 € 3.122,50 €
12,36 € 6.180,00 €
12,20 € 12.200,00 €
Full Reel (Order in multiples of 2500)
11,62 € 29.050,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
18,59 €
Min:
1

Similar Product

Analog Devices LTC1569IS8-6#PBF
Analog Devices
Active Filters Lin Phase, DC Acc, L Pwr, 10th Order Lpa

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Active Filters
RoHS:  
LTC1569-6
Low Pass
64 kHz
1 Channel
SMD/SMT
SOIC-8
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Development Kit: DC626A-A
Product Type: Active Filters
Factory Pack Quantity: 2500
Subcategory: Filters
Unit Weight: 74 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390020
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More