LTC1563-2IGN#TRPBF

Analog Devices
584-C1563-2IGNTRPBF
LTC1563-2IGN#TRPBF

Mfr.:

Description:
Active Filters Active RC, 4th Order Lpass Filt Fam

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.675

Stock:
2.675 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
7,95 € 7,95 €
5,96 € 59,60 €
5,68 € 142,00 €
4,93 € 493,00 €
4,71 € 1.177,50 €
4,29 € 2.145,00 €
Full Reel (Order in multiples of 2500)
4,29 € 10.725,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
7,95 €
Min:
1

Similar Product

Analog Devices LTC1563-2IGN#PBF
Analog Devices
Active Filters Active RC, 4th Order Lpass Filt Fam

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Active Filters
RoHS:  
LTC1563
Low Pass
256 kHz
1 Channel
11 V
2.7 V
SMD/SMT
SSOP-16
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: US
Country of Origin: MY
Development Kit: DC338B-A,DC338B-B
Product Type: Active Filters
Factory Pack Quantity: 2500
Subcategory: Filters
Unit Weight: 82,879 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390020
MXHTS:
8542399999
ECCN:
EAR99

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More