LTC1550LCMS8#TRPBF

Analog Devices
584-C1550LCMS8TRPBF
LTC1550LCMS8#TRPBF

Mfr.:

Description:
Switching Voltage Regulators L N, Switched Cap Reg V Inv

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.446

Stock:
1.446 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
6,60 € 6,60 €
5,11 € 51,10 €
4,73 € 118,25 €
4,32 € 432,00 €
4,09 € 1.022,50 €
4,02 € 4.020,00 €
Full Reel (Order in multiples of 2500)
3,69 € 9.225,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
6,42 €
Min:
1

Similar Product

Analog Devices LTC1550LCMS8#PBF
Analog Devices
Switching Voltage Regulators L N, Switched Cap Reg V Inv

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
MSOP-8
Inverting
Adjustable
20 mA
1 Output
2.7 V
5.25 V
900 kHz
0 C
+ 70 C
LTC1550L
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Input Voltage: 2.7 V to 5.25 V
Operating Supply Current: 4.2 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Type: Switched Voltage Inverters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99