LTC1543CG#PBF

Analog Devices
584-LTC1543CG#PBF
LTC1543CG#PBF

Mfr.:

Description:
RS-232 Interface IC Sftwr-Sel Multiprotocol Tran

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 52

Stock:
52 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 52 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,26 € 21,26 €
17,44 € 174,40 €
14,70 € 367,50 €
14,59 € 1.371,46 €
14,25 € 4.018,50 €
13,94 € 7.206,98 €
1.034 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RS-232 Interface IC
RoHS:  
SSOP-28
LTC1543
Transceiver
10 Mb/s
3 Driver
3 Receiver
Full Duplex
5.25 V
4.75 V
SMD/SMT
126 mA
0 C
+ 70 C
Without ESD Protection
Tube
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: US
Country of Origin: MY
Operating Supply Voltage: 5 V
Pd - Power Dissipation: 600 mW
Product: RS-232 Transceivers
Product Type: RS-232 Interface IC
Protocol Supported: RS-232, RS-449
Factory Pack Quantity: 47
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99