LTC1542CS8#PBF

Analog Devices
584-LTC1542CS8#PBF
LTC1542CS8#PBF

Mfr.:

Description:
Analog Comparators uP Op Amp, Comp & Ref

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,30 € 4,30 €
3,28 € 32,80 €
3,02 € 75,50 €
2,64 € 264,00 €
2,57 € 771,00 €
2,54 € 1.270,00 €
2,52 € 2.520,00 €
2,51 € 6.275,00 €
5.000 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog Comparators
RoHS:  
SMD/SMT
SOIC-8
1 Channel
CMOS, TTL
25 us
General Purpose
2.5 V
12.6 V
5 uA
1.8 mA
1.5 mV
1 nA
0 C
+ 70 C
LTC1542
Tube
Brand: Analog Devices
CMRR - Common Mode Rejection Ratio: 0.5 dB
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
GBP - Gain Bandwidth Product: 12 kHz
Product: Analog Comparators
Product Type: Analog Comparators
Propagation Delay Time: 8 us
Shutdown: Shutdown
SR - Slew Rate: 8 V/us
Factory Pack Quantity: 100
Subcategory: Amplifier ICs
Unit Weight: 74 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542330001
MXHTS:
8542399999
ECCN:
EAR99